TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- RS-stocknr.:
- 474-180
- Artikelnummer Distrelec:
- 304-58-072
- Fabrikantnummer:
- 1053786-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 256,43
(excl. BTW)
€ 310,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 256,43 | € 128,215 |
*prijsindicatie
- RS-stocknr.:
- 474-180
- Artikelnummer Distrelec:
- 304-58-072
- Fabrikantnummer:
- 1053786-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Adapter Type | BNC Adapter | |
| Product Type | RF Adapter | |
| Maximum Frequency | 4GHz | |
| Diameter | 14.7mm | |
| Maximum SWR | 1.3 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Adapter Type BNC Adapter | ||
Product Type RF Adapter | ||
Maximum Frequency 4GHz | ||
Diameter 14.7mm | ||
Maximum SWR 1.3 | ||
- Land van herkomst:
- US
The TE Connectivity RF coaxial adapter designed for high-frequency applications. It features a straight plug-to-jack design, supporting SMA plug (male pin) to BNC jack (female socket) connections. With a 50-ohm impedance and a frequency range up to 4 GHz, it ensures reliable performance in RF systems. The adapter is constructed with brass and stainless steel, offering durability and excellent conductivity.
Engineered for maximum operational efficiency and minimal downtime
Designed to comply with stringent environmental regulations
Compact design enhances integration possibilities in various applications
Robust materials ensure longevity and withstand harsh conditions
Supports a variety of configurations to accommodate diverse project needs
Gerelateerde Links
- TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz
- TE Connectivity 1-1478039-0 BNC Adapter RF Adapter, 2 GHz
- Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz
- TE Connectivity 1757256-1 In-Series Adapter RF Adapter, 50 GHz
- TE Connectivity 2081562-1 Probe Adapter RF Adapter, 18 GHz
- TE Connectivity 5332215 BNC RF Adapter
- TE Connectivity 1053780-1 SMA RF Adapter, 18 GHz
- TE Connectivity 413592-2 BNC Adapter RF Adapter