TE Connectivity 1757256-1 In-Series Adapter RF Adapter, 50 GHz
- RS-stocknr.:
- 479-326
- Artikelnummer Distrelec:
- 304-58-220
- Fabrikantnummer:
- 1757256-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 479-326
- Artikelnummer Distrelec:
- 304-58-220
- Fabrikantnummer:
- 1757256-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | RF Adapter | |
| Adapter Type | In-Series Adapter | |
| Maximum Frequency | 50GHz | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type RF Adapter | ||
Adapter Type In-Series Adapter | ||
Maximum Frequency 50GHz | ||
- Land van herkomst:
- MX
The TE Connectivity in-series adapter is specifically designed to provide seamless connectivity between SMPM interfaces. With its straight body orientation, it ensures a robust connection ideal for applications involving signal circuits. Not only does it support high-frequency operations up to 50 GHz, but it also maintains an impedance of 50 Ω, guaranteeing optimal performance in demanding environments. Engineered from durable beryllium copper and featuring gold plating, this adapter promises longevity and reliability. The product accommodates a single position and is suited for a range of board-to-board and cable-to-board connector systems, making it a versatile choice for various applications in telecommunications and electronics.
Suitable for high-frequency applications with excellent signal integrity
Constructed from high-quality materials for durability and longevity
Designed for both board-to-board and cable-to-board connections
Maintains a temperature operating range from -65 to 125 °C
Gold-plated contacts enhance conductivity and resist corrosion
Environmentally compliant with EU regulations, ensuring safe usage
Compact design facilitates easy integration into complex circuits
Gerelateerde Links
- TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz
- TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- TE Connectivity 2081562-1 Probe Adapter RF Adapter, 18 GHz
- TE Connectivity 1-1478039-0 BNC Adapter RF Adapter, 2 GHz
- TE Connectivity 1053780-1 SMA RF Adapter, 18 GHz
- TE Connectivity 1-1478981-0 SMA RF Adapter, 18 GHz
- TE Connectivity 1-1814407-0 N Panel RF Adapter, 11 GHz
- Keysight Technologies 11900A Male to Male RF Adapter, 50 GHz