RF Solutions FERRET-8R1 RF Receiver LoRa 868 MHz 16V dc
- RS-stocknr.:
- 206-4782
- Fabrikantnummer:
- FERRET-8R1
- Fabrikant:
- RF Solutions
Ontvang bulkkorting
Voeg 10 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,54
(excl. BTW)
€ 50,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 18 november 2026
- Plus verzending 54 stuk(s) vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 41,54 | - |
| 10 - 24 | € 40,30 | 2% |
| 25 - 49 | € 36,48 | 12% |
| 50 + | € 34,61 | 16% |
*prijsindicatie
- RS-stocknr.:
- 206-4782
- Fabrikantnummer:
- FERRET-8R1
- Fabrikant:
- RF Solutions
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
| Merk | RF Solutions | |
| Product Type | RF Receiver | |
| Component Type | Receiver | |
| Sub Type | 1 Channel Mini Receiver | |
| Modulation Technique | LoRa | |
| Frequency | 868MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 16V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | FERRET | |
| Width | 37mm | |
| Standards/Approvals | CE compliant, RED, UKCA | |
| Height | 25mm | |
| Length | 96mm | |
| Alles selecteren | ||
|---|---|---|
Merk RF Solutions | ||
Product Type RF Receiver | ||
Component Type Receiver | ||
Sub Type 1 Channel Mini Receiver | ||
Modulation Technique LoRa | ||
Frequency 868MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 16V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series FERRET | ||
Width 37mm | ||
Standards/Approvals CE compliant, RED, UKCA | ||
Height 25mm | ||
Length 96mm | ||
- Land van herkomst:
- GB
The RF Solutions FERRET modules provide an easy "Plug and Play" Remote Control Receiver for many applications. The relay output provides changeover contacts rates 12A peak / 5A continuous at 230Vac. The FERRET Receiver operates from a 6-16Vdc and all connections are via easy screwless terminals.
1 Relay Changeover Contacts
Switches upto 1KW 5A@230Vac
Range up to 1KM (Depending on Transmitter)
Secure data protocol
Easy pairing
Compact Size 21x 76mm
Push Fit Wire Terminals
Gerelateerde Links
- RF Solutions FERRET-8S1 Remote Control System 868 MHz 16V
- RF Solutions LoRa Receiver TRAP-8R8 868 MHz LoRa
- RF Solutions BOGEYBOARD-R8T4 RF Transmitter FSK, LoRa 868 MHz 16V dc
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions FERRET-PSU RF Receiver 240V ac
- RF Solutions SLIMDIN-8R4 DIN Rail Receiver,868 MHz Up to 22Km (LoRa)
- RF Solutions BOGEYBOARD-8T4 RF Transmitter FSK, LoRa 868 MHz
- RF Solutions BOGEYBOX-8T4 RF Transmitter FM, LoRa 868 MHz 15V