RF Solutions FERRET-8S1 Remote Control System 868 MHz 16V
- RS-stocknr.:
- 206-4783
- Fabrikantnummer:
- FERRET-8S1
- Fabrikant:
- RF Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 50,66
(excl. BTW)
€ 61,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 18 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 50,66 |
| 10 - 24 | € 48,94 |
| 25 - 49 | € 45,68 |
| 50 + | € 42,30 |
*prijsindicatie
- RS-stocknr.:
- 206-4783
- Fabrikantnummer:
- FERRET-8S1
- Fabrikant:
- RF Solutions
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
| Merk | RF Solutions | |
| Product Type | Remote Control System | |
| Sub Type | Receiver | |
| Component Type | Receiver, Transmitter | |
| Frequency | 868MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 96mm | |
| Height | 25mm | |
| Standards/Approvals | No | |
| Width | 37mm | |
| Series | FERRET | |
| Alles selecteren | ||
|---|---|---|
Merk RF Solutions | ||
Product Type Remote Control System | ||
Sub Type Receiver | ||
Component Type Receiver, Transmitter | ||
Frequency 868MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 96mm | ||
Height 25mm | ||
Standards/Approvals No | ||
Width 37mm | ||
Series FERRET | ||
- Land van herkomst:
- GB
The RF Solutions Ferret one channel system is supplied ready to operate; simply connect to power, connect your load to the relay output and then set the output to your desired relay function - Latching or momentary. (Default setting is Latching). The FERRET modules provide an easy "Plug and Play" Remote Control System for many applications. The relay output provides changeover contacts rates 12A peak / 5A continuous at 230Vac.
Up to 200m Range (line of sight)
1 x FOBBER-8TL1
1 x FERRET-8R1
Gerelateerde Links
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
- RF Solutions HORNETPRO-8S1 Remote Control System,868 MHz Up to 150m
- RF Solutions FERRET-8R1 RF Receiver LoRa 868 MHz 16V dc
- RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
- RF Solutions FOBOEM-8S4 Remote Control System,868 MHz
- RF Solutions PROTRAP-8S8 Remote Control System,868 MHz 4000 m
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
- RF Solutions ELITEFOB-8S4 Remote Control System,868 MHz 200 m