Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
- RS-stocknr.:
- 193-1019
- Fabrikantnummer:
- 32014X
- Fabrikant:
- Timken
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 77,39
(excl. BTW)
€ 93,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 77,39 |
| 5 - 9 | € 72,83 |
| 10 - 24 | € 71,35 |
| 25 + | € 69,82 |
*prijsindicatie
- RS-stocknr.:
- 193-1019
- Fabrikantnummer:
- 32014X
- Fabrikant:
- Timken
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
| Merk | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 11.2kN | |
| Cone Width | 25mm | |
| Outside Diameter | 110mm | |
| Bearing Type | Taper | |
| Alles selecteren | ||
|---|---|---|
Merk Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 11.2kN | ||
Cone Width 25mm | ||
Outside Diameter 110mm | ||
Bearing Type Taper | ||
- Land van herkomst:
- CN
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Gerelateerde Links
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 32212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- Timken 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- Timken 32214 Taper 70 mm ID Metric Roller Bearing, 125 mm OD
- Timken 395S/394A Taper 66.67 mm ID Roller Bearing, 110 mm OD