RS PRO Heavy Duty Foldable Steel Drum Transporter, 280 kg Load
- RS-stocknr.:
- 621-1688
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 540,80
(excl. BTW)
€ 654,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 540,80 |
*prijsindicatie
- RS-stocknr.:
- 621-1688
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Load Capacity | 280kg | |
| Product Type | Drum Transporter | |
| Foldable | Yes | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Overall Height | 1.52m | |
| Load Plate Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 1.52m | |
| Overall Depth | 420mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Load Capacity 280kg | ||
Product Type Drum Transporter | ||
Foldable Yes | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
Overall Height 1.52m | ||
Load Plate Type Open | ||
Standards/Approvals No | ||
Overall Width 1.52m | ||
Overall Depth 420mm | ||
Vrijgesteld
RS PRO 280 kg Horizontal Drum Transporter 1520 mm
Use this RS PRO horizontal drum transporter to conveniently haul heavy drums. It's designed to lift steel drums safely, reducing the risk of strain and injury to the operator.
Manufactured from a hardwearing tubular steel material, the drum transporter is built to resist internal and external stress effectively. It comes fitted with an adjustable drum-retaining hook that can hold a drum of up to 210 litres in place during transit. It's also equipped with a rear toe plate for tilting during loading and 250 mm diameter wheels for easy mobility.
As part of our RS PRO range, this product has been tested for quality and safety. This horizontal drum transporter is useful for environments such as warehouses where you need to move barrels and drums frequently.
Features and Benefits
• Horizontal drum orientation
• Load capacity of 280 kg
• Maximum drum height of 1520 mm
• Overall dimensions of 1520 (height) x 610 (width) x 420 mm (depth)
• Transporter type
Gerelateerde Links
- RS PRO Heavy Duty Drum Transporter, 280 kg Load
- Ecospill Ltd Light Duty Polyethylene Drum Transporter, 300 kg Load
- RS PRO Medium Duty Steel Drum Transporter 760 mm, 900 mm
- FIMM Heavy Duty Foldable Trolley, 500 kg Load
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 390 mm, 460 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 470 mm, 190 mm
- RS PRO Heavy Duty Foldable Aluminium Sack Truck 310 mm, 310 mm