Securikey 12L Electronic Wall Safe Safe
- RS-stocknr.:
- 427-861
- Fabrikantnummer:
- SFEV-DR12-TZE
- Fabrikant:
- Securikey
Subtotaal (1 eenheid)*
€ 326,59
(excl. BTW)
€ 395,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 326,59 |
*prijsindicatie
- RS-stocknr.:
- 427-861
- Fabrikantnummer:
- SFEV-DR12-TZE
- Fabrikant:
- Securikey
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
| Merk | Securikey | |
| Product Type | Safe | |
| Capacity | 12L | |
| Mount Type | Wall | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Interior Light | Yes | |
| Colour | Metallic Dark Grey | |
| Material | Solid Steel | |
| Door Thickness | 4mm | |
| Height | 205mm | |
| Width | 400mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 370mm | |
| Alles selecteren | ||
|---|---|---|
Merk Securikey | ||
Product Type Safe | ||
Capacity 12L | ||
Mount Type Wall | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Interior Light Yes | ||
Colour Metallic Dark Grey | ||
Material Solid Steel | ||
Door Thickness 4mm | ||
Height 205mm | ||
Width 400mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 370mm | ||
- Land van herkomst:
- CH
The Securikey Euro Vault Drawer Safe 12L Electronic provides secure storage with an overnight cash cover of 1500 pounds and a valuables cover of 15000 pounds Constructed with a 2 mm solid steel electrically welded body it ensures durability and protection The 4 mm thick door features an illuminated electronic keypad for easy access Locking is controlled by a motorized lock powered by four AA batteries which are included The safe supports dual mode locking with fixed code and Hotel mode for flexibility A management override key and master code ensure emergency entry at all times A soft foam insert protects valuables from damage while an automatic interior light enhances visibility.
Suitable for floor and wall fixing Bolts supplied
Color Metallic Dark Grey RAL7002
Gerelateerde Links
- Securikey 17L Electronic Wall Safe Safe
- Securikey 13L Electronic Floor Safe Safe
- Securikey 65L Electronic Wall Safe Safes
- Securikey 34L Electronic Wall Safe Safe
- Securikey 26L Electronic Wall Safe Safe
- Securikey 45L Electronic Wall Safe Safe
- Securikey 34L Electronic Floor Safe Safe
- Securikey 15L Electronic Floor Safe Safe