Idec HE2B Series Safety Enabling Switch, 3 Position, DP3T, IP40
- RS-stocknr.:
- 288-4517
- Artikelnummer Distrelec:
- 301-50-989
- Fabrikantnummer:
- HE2B-M211
- Fabrikant:
- Idec
Subtotaal (1 eenheid)*
€ 51,04
(excl. BTW)
€ 61,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,04 |
*prijsindicatie
- RS-stocknr.:
- 288-4517
- Artikelnummer Distrelec:
- 301-50-989
- Fabrikantnummer:
- HE2B-M211
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Series | HE2B | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | DP3T | |
| Number of Positions | 3 | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 1A | |
| Contact Voltage | 125V | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Length | 20mm | |
| Mechanical Life | 100000Operations | |
| Width | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Series HE2B | ||
Product Type Safety Enabling Switch | ||
Contact Configuration DP3T | ||
Number of Positions 3 | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 1A | ||
Contact Voltage 125V | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 31mm | ||
Length 20mm | ||
Mechanical Life 100000Operations | ||
Width 20mm | ||
- Land van herkomst:
- JP
The robust enabling switch with an IP65 rating for protection against dust and water ingress. Ideal for industrial environments, this switch ensures reliable operation and safety control with its durable construction and high ingress protection rating.
RoHS compliant
Gerelateerde Links
- Idec HE2B Series Safety Enabling Switch DP3T, IP40
- Idec HE2B Series Safety Enabling Switch DP3T, IP65
- Idec HE2B Series Safety Enabling Switch SPST, IP40
- Idec HE6B Series Safety Enabling Switch DP3T, IP65
- Idec HE5B Series Safety Enabling Switch DP3T, IP65
- Idec HE3B Series Safety Enabling Switch DP3T, IP65
- Idec HE6B Series Safety Enabling Switch DPDT, IP65
- Idec HE5B Series Safety Enabling Switch IP65