3M 971 White Vinyl 32.9 m Floor Tape 0.43 mm Thickness

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
262-9117
Fabrikantnummer:
7100251995
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Tape Type

Lane Marking Tape

Product Type

Floor Tape

Colour

White

Backing Material

Vinyl

Width

50.8mm

Length

32.9m

Thickness

0.43mm

Adhesion Strength

390N/cm

Tensile Strength

119N/cm

Elongation at Break

250%

Maximum Operating Temperature

49°C

Minimum Operating Temperature

4°C

Standards/Approvals

No

Adhesive Material

Rubber

Vrijgesteld

Land van herkomst:
US

3M Floor Tape, Vinyl Backing, 32.9m Length - 7100251995


This floor marking tape is designed for industrial environments, particularly in warehouses and storage areas. The robust construction incorporates a thick vinyl backing and a strong rubber adhesive, enabling effective lane marking while withstanding heavy traffic. At 50.8mm in width and 32.9m in length, it is suitably designed to meet the needs of safety and organisational initiatives.

Features & Benefits


• High-visibility design ensures clear demarcation of lanes

• Durable vinyl backing resists abrasions from equipment

• Strong adhesive promotes long-lasting floor adhesion

• Easily removable, leaving no residue behind

• Suitable for various floor cleaning procedures

• Temperature resistant up to 49°C for reliable performance

Applications


• Used for marking walkways and traffic lanes in warehouses

• Ideal for safety applications in industrial environments

• Supports 5S lean manufacturing initiatives for workplace organisation

• Effective for both temporary and permanent floor marking needs

Can it withstand heavy traffic in busy areas?


Yes, it is designed to endure strong foot and equipment traffic.

Is this suitable for external use?


The specified temperature range limits its effectiveness outdoors.

Will it leave sticky residue upon removal?


No, it provides clean removals without adhesive residue.

Can it be applied on uneven surfaces?


Surfaces should be clean and smooth for the best adhesion.

Is it available in different colours?


Yes, it comes in several colours, including yellow and red.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.