3M 971 Yellow Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- RS-stocknr.:
- 262-9119
- Artikelnummer Distrelec:
- 304-22-988
- Fabrikantnummer:
- 7100253142
- Fabrikant:
- 3M
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 262-9119
- Artikelnummer Distrelec:
- 304-22-988
- Fabrikantnummer:
- 7100253142
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Floor Tape | |
| Colour | Yellow | |
| Tape Type | Lane Marking Tape | |
| Backing Material | Vinyl | |
| Width | 101.6mm | |
| Length | 32.9m | |
| Thickness | 0.43mm | |
| Adhesion Strength | 390N/cm | |
| Tensile Strength | 1190N/100 mm | |
| Elongation at Break | 250% | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Floor Tape | ||
Colour Yellow | ||
Tape Type Lane Marking Tape | ||
Backing Material Vinyl | ||
Width 101.6mm | ||
Length 32.9m | ||
Thickness 0.43mm | ||
Adhesion Strength 390N/cm | ||
Tensile Strength 1190N/100 mm | ||
Elongation at Break 250% | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
Vrijgesteld
- Land van herkomst:
- US
3M Floor Tape, 101.6mm Width, Yellow - 7100253142
This floor tape is a high-visibility lane marking solution designed for industrial applications. Manufactured with durable vinyl material, this yellow tape measures 101.6mm in width and 32.9m in length. With a thickness of 0.43mm, it provides robust performance in various environments, making it ideal for effective floor marking.
Features & Benefits
• High tensile strength of 1190N/100mm ensures durability
• Made from vinyl for increased resistance to wear and tear
• High visibility yellow colour enhances safety awareness
• Rubber adhesive guarantees strong bonding on diverse surface
Applications
• Used for delineating walkways in warehouses
• Ideal for marking hazardous zones in manufacturing facilities
• Utilised for organising traffic flow in assembly lines
• Effective for indoor and outdoor in various settings
What are the environmental resilience properties of this product?
This product operates effectively within a temperature range from +4°C to +49°C, allowing it to withstand various environmental conditions. The vinyl backing provides additional resistance against wear and tear, ensuring long-lasting use in high-traffic areas.
How does the adhesive strength of the tape benefit my operations?
The rubber adhesive creates a strong bond with multiple surfaces, which is crucial in industrial settings, reducing the risk of lifting or peeling over time. This stability helps maintain clear and effective lane markings during daily operations.
What makes this tape suitable for use in warehouses?
Designed for industrial environments, the high visibility yellow colour improves safety by clearly marking pathways and hazards. Its durable composition ensures it remains effective even in busy warehouse conditions, where foot traffic can be high.
Can this tape accommodate movement or stress in high-traffic areas?
Yes, with an elongation at break of 250%, it is engineered to handle movement without compromising its integrity, making it ideal for dynamic environments where heavy equipment or personnel frequently traverse.
Gerelateerde Links
- 3M 971 Red Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Blue Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 White Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Yellow Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Green Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M Red Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Yellow Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 Green Vinyl 1296in Floor Tape, 0.43mm Thickness