Omron D40ML Safety Interlock Switch, RFID Actuator Included, Plastic, Guard
- RS-stocknr.:
- 264-9586
- Artikelnummer Distrelec:
- 302-22-395
- Fabrikantnummer:
- D40ML-P2-U-M12
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 623,68
(excl. BTW)
€ 754,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 623,68 |
*prijsindicatie
- RS-stocknr.:
- 264-9586
- Artikelnummer Distrelec:
- 302-22-395
- Fabrikantnummer:
- D40ML-P2-U-M12
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Safety Interlock Switch | |
| Lock Style | RFID | |
| Lock Type | Guard | |
| Actuator Included | Yes | |
| Safety Contacts | 4 | |
| Housing Material | Plastic | |
| Series | D40ML | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Safety Interlock Switch | ||
Lock Style RFID | ||
Lock Type Guard | ||
Actuator Included Yes | ||
Safety Contacts 4 | ||
Housing Material Plastic | ||
Series D40ML | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, CE | ||
- Land van herkomst:
- GB
Omron D40ML Series Safety Interlock Switch, IP67, Plastic Housing - D40ML-P2-U-M12
This safety interlock switch is a guard lock device designed to secure access points on machinery by monitoring door or gate position and preventing operation when open. It is supplied with an actuator and features a robust polymer enclosure suited to industrial control environments, offering protection against dust and water ingress while operating across a wide ambient temperature range.
Features & Benefits
• RFID lock provides contactless guard monitoring for enhanced durability
• IP67 rating enables reliable performance in wet or dusty conditions
• Four safety contacts allow redundant circuit configurations
• Plastic housing reduces weight while resisting industrial contaminants
• Operating range from -25°C to 40°C supports varied ambient conditions
• IP67 rating enables reliable performance in wet or dusty conditions
• Four safety contacts allow redundant circuit configurations
• Plastic housing reduces weight while resisting industrial contaminants
• Operating range from -25°C to 40°C supports varied ambient conditions
**Applications**
• Suitable for interlocking guards on automated assembly lines
• Ideal for access control on robotic workcells
• Used with safety circuits in packaging machinery
• Can be used for perimeter protection on material handling equipment
• Ideal for access control on robotic workcells
• Used with safety circuits in packaging machinery
• Can be used for perimeter protection on material handling equipment
What type of electrical connections does it use?
It employs an M12 connector Interface for straightforward wiring to control panels and safety modules.
How does the locking mechanism behave on power loss?
The RFID-based lock type secures the guard mechanically when engaged, behaviour during power removal depends on the external control circuitry and supply configuration.
How many safety circuits can be implemented with this device?
Four separate safety contacts are available, allowing implementation of redundant or monitored stop configurations.
What environmental sealing level is provided for washdown or outdoor areas?
The enclosure meets IP67 protection, ensuring temporary immersion resistance and complete dust protection.
Gerelateerde Links
- Omron D40ML Safety Interlock Switch Plastic, Guard
- Omron D40ML Safety Interlock Switch Die Cast Aluminium, Guard
- Omron D40ML Safety Interlock Switch Stainless Steel, Guard
- Omron D40ML Safety Interlock Switch Plastic, Magnet
- Omron D40ML Safety Interlock Switch Stainless Steel, Magnet
- Pilz 570 Safety Interlock Switch Actuator Included Interlock, Guard
- Omron D40ML Series RFID Non-Contact Safety Switch 24V M12
- Omron D4NH Safety Rated Interlock Switch Plastic, Hinge