Omron D4BS Safety Interlock Switch, Keyed, Metal, Key
- RS-stocknr.:
- 214-7526
- Artikelnummer Distrelec:
- 135-88-209
- Fabrikantnummer:
- D4BS-45FS
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 64,64
(excl. BTW)
€ 78,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,64 |
*prijsindicatie
- RS-stocknr.:
- 214-7526
- Artikelnummer Distrelec:
- 135-88-209
- Fabrikantnummer:
- D4BS-45FS
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Key | |
| Housing Material | Metal | |
| Series | D4BS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 400V ac | |
| Switch Contact Current | 2A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 40mm | |
| Number of Head Directions | 4 | |
| Length | 111.5mm | |
| Standards/Approvals | No | |
| Conduit Entry | M20 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Key | ||
Housing Material Metal | ||
Series D4BS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 400V ac | ||
Switch Contact Current 2A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 40mm | ||
Number of Head Directions 4 | ||
Length 111.5mm | ||
Standards/Approvals No | ||
Conduit Entry M20 | ||
Omron D4BS Series Safety Interlock Switch, 111.5mm Length, IP67 - D4BS-45FS
This safety interlock switch is a mechanical door/interlock device designed for industrial control and machine safety applications. It provides a keyed locking mechanism to secure access points and can operate across a wide ambient temperature range for use in harsh production environments.
Features & Benefits
• Metal housing with IP67 rating protects against dust and water ingress
• Keyed lock style offers controlled access and secure isolation
• Conduit entry M20 enables standard industrial cable gland fitting
• Four selectable head orientations allow flexible mounting positions
• Keyed lock style offers controlled access and secure isolation
• Conduit entry M20 enables standard industrial cable gland fitting
• Four selectable head orientations allow flexible mounting positions
**Applications**
• Suitable for safeguarding machine access doors on production lines
• Ideal for interlocking guards on automated assembly equipment
• Used with control panels where a keyed isolation is required
• Can be used for safety doors in material handling systems
• Ideal for interlocking guards on automated assembly equipment
• Used with control panels where a keyed isolation is required
• Can be used for safety doors in material handling systems
What temperature range can it reliably function within?
It operates from -40°C up to a maximum of 80°C, permitting use in both sub-zero storage and elevated process environments.
How adaptable is the actuator head for different installations?
The head can be positioned in one of four directions, enabling installation in confined spaces or where directional approach varies.
What electrical switching capability does it provide?
The contact supports a switching current of 2A and is rated for AC systems up to 400V, suitable for signalling and control circuits.
What physical form factor should installers expect?
The unit is Compact with a length of 111.5mm and a width of 40mm, allowing integration into tight guard or panel layouts.
Gerelateerde Links
- Omron D4BS Safety Interlock Switch Plastic, Key
- Omron D4BS Safety Interlock Switch Plastic
- Omron D4BS Safety Interlock Switch Key
- Omron EN60947-5-1 D4BS Door Switch Aluminium, Key
- Omron D4BS Series Special Operation Key Safety Interlock Switch IP67 400V ac, 2A
- Omron D4NS Safety Rated Interlock Switch Resin, Key
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4GS Safety Rated Interlock Switch Plastic, Key