Omron D4BS Safety Interlock Switch, Plastic, Key
- RS-stocknr.:
- 214-7528
- Artikelnummer Distrelec:
- 135-88-210
- Fabrikantnummer:
- D4BS-4AFS
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 66,23
(excl. BTW)
€ 80,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,23 |
*prijsindicatie
- RS-stocknr.:
- 214-7528
- Artikelnummer Distrelec:
- 135-88-210
- Fabrikantnummer:
- D4BS-4AFS
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Key | |
| Housing Material | Plastic | |
| Series | D4BS | |
| IP Rating | IP67 | |
| Contact AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 2A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Head Directions | 4 | |
| Length | 111.5mm | |
| Width | 40mm | |
| Conduit Entry | M20 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Safety Interlock Switch | ||
Lock Type Key | ||
Housing Material Plastic | ||
Series D4BS | ||
IP Rating IP67 | ||
Contact AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 2A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Head Directions 4 | ||
Length 111.5mm | ||
Width 40mm | ||
Conduit Entry M20 | ||
Omron D4BS Series Safety Switch, 400V Maximum AC Voltage, 2A Maximum Current - D4BS-4AFS
This safety switch is designed for efficient operation in industrial environments, providing superior safety mechanisms. Boasting robust IP67-rated metal housing, it is engineered to operate seamlessly even in harsh conditions. The compact dimensions of 111.5mm in length and 40mm in width make it a versatile addition to various applications.
Features & Benefits
• Tongue lock mechanism enhances safety by preventing accidental machine operation
• Direct opening mechanism achieves reliable contact separation
• IP67 rating ensures excellent dust and water resistance
• Key lock feature enhances operational security
Applications
• Used for safety interlocking systems in machinery
• Suitable for controlling access to hazardous areas
• Effective in automated systems requiring secure operation
• Ideal for environments with dust and moisture exposure
How does the direct opening mechanism improve operational safety?
The direct opening mechanism ensures that the switch contacts separate reliably when the protective cover is opened, reducing the risk of accidental machine activation.
What are the environmental conditions this switch can endure?
It operates effectively within temperatures ranging from -40°C to +80°C, capable of withstanding harsh industrial environments.
What types of conduits are compatible with this device?
It supports various conduit types, including Pg 13.5, G1/2, and M20, making it adaptable for different installation requirements.
How is the metal housing beneficial for this safety switch?
The metal housing provides enhanced durability and resistance to physical impacts, ensuring longevity and reliability in demanding applications.
Gerelateerde Links
- Omron D4BS Safety Interlock Switch Plastic, Key
- Omron D4BS Safety Interlock Switch Plastic
- Omron D4BS Safety Interlock Switch Metal, Key
- Omron D4BS Series Special Operation Key Safety Interlock Switch IP67 400V ac, 2A
- Omron EN60947-5-1 D4BS Door Switch Aluminium, Key
- Omron D4GS Safety Interlock Switch Plastic, Key
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4NS Safety-Rated Interlock Switch Safety Switch Key