Omron D40ML Safety Interlock Switch, RFID Actuator Included, Plastic, Guard
- RS-stocknr.:
- 264-9581
- Artikelnummer Distrelec:
- 302-22-394
- Fabrikantnummer:
- D40ML-P2-B-M12
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 623,68
(excl. BTW)
€ 754,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 623,68 |
*prijsindicatie
- RS-stocknr.:
- 264-9581
- Artikelnummer Distrelec:
- 302-22-394
- Fabrikantnummer:
- D40ML-P2-B-M12
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Lock Style | RFID | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Guard | |
| Actuator Included | Yes | |
| Safety Contacts | 4 | |
| Housing Material | Plastic | |
| Series | D40ML | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Lock Style RFID | ||
Product Type Safety Interlock Switch | ||
Lock Type Guard | ||
Actuator Included Yes | ||
Safety Contacts 4 | ||
Housing Material Plastic | ||
Series D40ML | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
- Land van herkomst:
- GB
Omron D40ML Series Safety Interlock Switch, Plastic Housing, IP67 - D40ML-P2-B-M12
This safety interlock switch provides a secure guard-locking solution for machine access control in industrial automation environments. It uses an RFID-based locking mechanism to monitor and control guard positions and includes an actuator for immediate integration. The unit is housed in a Durable plastic enclosure and is suitable for use where ingress protection and standard safety approvals are required.
Features & Benefits
• IP67-rated enclosure enables reliable operation in wet conditions
• Four safety contacts deliver multiple-channel safety signalling
• RFID lock style permits non-contact identification of guard state
• M12 connector simplifies wiring and reduces installation time
• Operating range from −25 to 40 °C supports varied plant environments
• Four safety contacts deliver multiple-channel safety signalling
• RFID lock style permits non-contact identification of guard state
• M12 connector simplifies wiring and reduces installation time
• Operating range from −25 to 40 °C supports varied plant environments
**Applications**
• Suitable for safeguarding access panels on automated assembly lines
• Ideal for perimeter guarding in robotic workcells
• Used with conveyor guarding to prevent unauthorised access during operation
• Can be used for safety interlocks on test rigs and inspection stations
• Ideal for perimeter guarding in robotic workcells
• Used with conveyor guarding to prevent unauthorised access during operation
• Can be used for safety interlocks on test rigs and inspection stations
What approvals does it carry for industrial use?
It holds CE and UL approvals confirming conformity with selected regional safety and electrical standards.
How does the actuator inclusion affect commissioning?
The supplied actuator removes the need for separate actuator procurement and allows immediate mechanical coupling for functional testing.
What housing material and connector type are used?
The enclosure is MADE from plastic and electrical connection is provided via an M12 connector for robust field wiring.
Gerelateerde Links
- Omron D40ML Safety Interlock Switch Plastic, Guard
- Omron D40ML Safety Interlock Switch Die Cast Aluminium, Guard
- Omron D40ML Safety Interlock Switch Stainless Steel, Guard
- Omron D40ML Safety Interlock Switch Plastic, Magnet
- Omron D40ML Safety Interlock Switch Stainless Steel, Magnet
- Pilz 570 Safety Interlock Switch Actuator Included Interlock, Guard
- Omron D40ML Series RFID Non-Contact Safety Switch 24V M12
- Omron D4NH Safety Rated Interlock Switch Plastic, Hinge