SICK STR1 Safety Switch, RFID Actuator Included, Vistal

Subtotaal (1 eenheid)*

€ 169,68

(excl. BTW)

€ 205,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 169,68

*prijsindicatie

RS-stocknr.:
285-4307
Fabrikantnummer:
STR1-SAXU0AC8
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Contact AC Voltage

230V ac

IP Rating

IP69K, IP67

Minimum Operating Temperature

-30°C

Switch Contact Current

100mA

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Width

40mm

Length

18mm

Number of Head Directions

5

Depth

26mm

Standards/Approvals

IEC 60529

Land van herkomst:
MY

SICK STR1 Series Safety Switch, IP69K, 24V supply voltage - STR1-SAXU0AC8


This non-contact RFID safety switch provides monitored access control for machinery and guarded areas. Designed for use with coded actuators, it supplies two safety outputs and an auxiliary switching contact, enabling safe series connections and diagnostic integration. The device operates from a 24V supply and is intended for industrial environments requiring washdown-resistant protection and defined temperature performance.

Features and Benefits:


• SIL3 safety integrity delivers high functional safety assurance
• Category 4 performance gives maximum fault tolerance
• IP69K/IP67 enclosure permits high-pressure washdown
• 100mA contact current supports low-power signalling
• Active sensing on three surfaces enables multi-directional actuation

Applications


• Used for guarded machine door interlocking in food plants
• Suitable for washdown production lines requiring RFID sensing
• Ideal for series safety chains with Flexi Loop diagnostics
• Used with coded actuators for tamper‑resistant access control

What connection options are available for integration?


It uses an M12 8‑pin cable or short 0.2m cable with long runs possible up to 200m.

How does it behave when a fault is detected?


At least one safety‑related semiconductor output is switched off to place the system in a safe state.

What environmental extremes can it withstand?


Designed for operation between -30°C and +70°C with vibration and shock resistance per IEC standards.

What indicators and diagnostics does it provide?


LED status indicators and a diagnostics output are provided for operational and fault signalling.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.