SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox

Subtotaal (1 eenheid)*

€ 152,51

(excl. BTW)

€ 184,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 152,51

*prijsindicatie

RS-stocknr.:
285-9054
Artikelnummer Distrelec:
303-73-981
Fabrikantnummer:
TR4-SAM01CB
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2 safe outputs

Housing Material

Valox

Series

TR4

IP Rating

IP67, IP69K

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Switch Contact Current

200mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Number of Head Directions

5

Width

67.1mm

Standards/Approvals

IEC 60529

Length

67.1mm

Land van herkomst:
DO

SICK TR4 Series Safety Interlock Switch, IP67, Valox Housing - TR4-SAM01CB


This safety interlock switch is a non-contact RFID sensor and actuator system designed for industrial machine-guard monitoring. It provides two safety-related semiconductor outputs suitable for series or Flexi Loop connections and operates from a 24V DC supply. The device is intended for use where compact, sealed protection and safe machine isolation are required within normal industrial temperature ranges.

Features and Benefits:


• SIL3 safety level delivers high-integrity functional safety
• PL e category 4 enables Advanced risk reduction
• IP69K rating allows pressure-wash and harsh cleaning
• Self-monitoring OSSD outputs provide diagnostic fault signalling
• 45 MS response time supports prompt protective stopping

Applications


• Suitable for food- and washdown-production environments
• Used with safety controllers for guarded access monitoring
• Ideal for conveyor and packaging machine interlocks
• Can be used for series connection via Flexi Loop

What supply voltage range is required for operation?


It runs from 24V DC with an acceptable range of 20.4V DC to 26.4V DC.

How are the outputs presented and what is their current capability?


Two self-monitoring semiconductor outputs are provided with an output current limit of 200mA.

What environmental extremes can it withstand?


It operates between -25°C and +70°C and meets vibration and shock resistance standards specified for industrial use.

How is the unit connected electrically in single-sensor installations?


A cable with an 8‑pin M12 plug and 0.2m pigtail is used for single-sensor wiring to a safe evaluation unit.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.