DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- RS-stocknr.:
- 172-270
- Fabrikantnummer:
- DT99560-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 31,03
(excl. BTW)
€ 37,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,03 |
*prijsindicatie
- RS-stocknr.:
- 172-270
- Fabrikantnummer:
- DT99560-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.2mm | |
| Tooth Configuration | ATB+R | |
| Kerf Thickness | 1.76mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Multi Material | ||
Number of Teeth 24 | ||
Plate Thickness 1.2mm | ||
Tooth Configuration ATB+R | ||
Kerf Thickness 1.76mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT circular saw blade is designed for extreme runtime, featuring a 165mm diameter and 24T for efficient and smooth cuts. With C3 next generation carbide, it offers long life and up to 3 regrinds, making it a durable and reliable choice for DIY enthusiasts and professionals alike.
C3 NEXT GENERATION CARBIDE for long life and up to 3 regrinds
NAIL TOUGH Impact Resistant Carbide for durability
RUNTIME Optimized for cordless with up to 2x more cuts per charge
EFFICIENCY Thin kerf design for smooth, efficient cuts
Kerf Thickness of 1.76 mm for precise cutting
Plate Thickness of 1.2 mm for added stability
Bore Size of 20 mm for compatibility with various saws
Application Material Multi for versatile use
Gerelateerde Links
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm