DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- RS-stocknr.:
- 173-569
- Fabrikantnummer:
- DT10624-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 30,07
(excl. BTW)
€ 36,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,07 |
*prijsindicatie
- RS-stocknr.:
- 173-569
- Fabrikantnummer:
- DT10624-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Cut Type | Smooth | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 24 | |
| Plate Thickness | 990μm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 1.65mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Cut Type Smooth | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 24 | ||
Plate Thickness 990μm | ||
Tooth Configuration ATB | ||
Kerf Thickness 1.65mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT ELITE 165mm x 20mm 24T Circular Saw Blade is a high-quality cutting tool designed for durability and precision. Built as part of the Elite Series, this circular saw blade offers up to 2X longer life compared to standard blades, making it a reliable choice for tough woodworking tasks. With premium grade carbide construction and an anti-kickback design, this blade ensures both user safety and long-lasting performance.
Impact Resistant Carbide for nail tough cutting
Reinforced carbide tip for impact resistance and user safety
Resharpen up to 3 times for extended use
Plate Thickness of 0.99 mm for accurate cuts
Gerelateerde Links
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm