DeWALT 24 Teeth Per Inch Multi Material 1 305 mm
- RS-stocknr.:
- 172-526
- Fabrikantnummer:
- DT1958-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 40,83
(excl. BTW)
€ 49,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,83 |
*prijsindicatie
- RS-stocknr.:
- 172-526
- Fabrikantnummer:
- DT1958-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Number of Pieces | 1 | |
| Maximum Speed | 4800rpm | |
| Material Cut | Multi Material | |
| Rake Angle | -5° | |
| Number of Teeth | 24 | |
| Plate Thickness | 2mm | |
| Kerf Thickness | 3mm | |
| Arbor Diameter | 0.625in | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Number of Pieces 1 | ||
Maximum Speed 4800rpm | ||
Material Cut Multi Material | ||
Rake Angle -5° | ||
Number of Teeth 24 | ||
Plate Thickness 2mm | ||
Kerf Thickness 3mm | ||
Arbor Diameter 0.625in | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT circular saw blade is expertly constructed at 305mm x 30mm with 24T for exceptional cutting performance. Featuring ribbed heat vents for cooler operation, nail tough for wood with nails, C2 construction grade carbide for durability, and ultra sharp carbide edges for splinter-free cuts, this blade offers precise results every time.
Ribbed heat vents allow the blade to run cooler, reducing flexing and binding
Nail tough blade ideal for cutting through wood with nails
C2 construction grade carbide resists chipping and cracking for long-lasting performance
Ultra sharp carbide edges provide virtually splinter-free cuts
Kerf Thickness of 3 mm and Plate Thickness of 2 mm for precise cutting
Bore Size of 30 mm ensures compatibility with various saws
Suitable for cutting a variety of materials with its Multi application
Comes in a pack quantity of 1 for convenient use
Diameter of 305 mm for versatile cutting capabilities
Gerelateerde Links
- DeWALT 80 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 96 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm