DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- RS-stocknr.:
- 172-909
- Fabrikantnummer:
- DT1922-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 305,78
(excl. BTW)
€ 369,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 305,78 |
*prijsindicatie
- RS-stocknr.:
- 172-909
- Fabrikantnummer:
- DT1922-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Cut Type | Smooth | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 1800rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 90 | |
| Plate Thickness | 1.75mm | |
| Kerf Thickness | 2.15mm | |
| Tooth Configuration | MTCG+R | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 355mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Cut Type Smooth | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 1800rpm | ||
Material Cut Multi Material | ||
Number of Teeth 90 | ||
Plate Thickness 1.75mm | ||
Kerf Thickness 2.15mm | ||
Tooth Configuration MTCG+R | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 355mm | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT stainless steel Metal Cutting saw blade is designed to power through stainless steel with ease. Crafted from carbide for long life and less chipping, this saw blade is perfect for various cutting applications.
Carbide construction for durability and long life
Color coded for easy material identification
Kerf thickness of 2.15 mm for precision cutting
Plate thickness of 1.75 mm for stability and accuracy
Multi-purpose application for versatility
Gerelateerde Links
- DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 70 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 66 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm