DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- RS-stocknr.:
- 172-813
- Fabrikantnummer:
- DT1927-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 267,57
(excl. BTW)
€ 323,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 267,57 |
*prijsindicatie
- RS-stocknr.:
- 172-813
- Fabrikantnummer:
- DT1927-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Cut Type | Smooth | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 90 | |
| Plate Thickness | 1.95mm | |
| Kerf Thickness | 2.31mm | |
| Tooth Configuration | TCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 355mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Cut Type Smooth | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 90 | ||
Plate Thickness 1.95mm | ||
Kerf Thickness 2.31mm | ||
Tooth Configuration TCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 355mm | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Metal Cutting Circular Saw Blade is crafted with 12% titanium carbide, providing clean and burr-free cuts for tough steel cutting applications. With modified ATB tooth geometry and expansion slots dissipating heat, this blade boasts extreme durability and an extended lifespan.
Crafted with 12% titanium carbide for tough steel cutting applications
Modified ATB tooth geometry provides clean and burr-free cuts
Expansion slots dissipate heat, extending blade life
TR FOIL BRAZE boosts strength of each tooth tip for extreme durability
Colour coded and laser etched for easy material identification
Kerf Thickness 2.31 mm, Plate Thickness 1.95 mm, Bore Size 25.4 mm
Diameter 355 mm for multi-material applications
Gerelateerde Links
- DeWALT 70 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 66 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm