DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- RS-stocknr.:
- 172-823
- Fabrikantnummer:
- DT1936-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 16,71
(excl. BTW)
€ 20,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,71 |
*prijsindicatie
- RS-stocknr.:
- 172-823
- Fabrikantnummer:
- DT1936-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 20° | |
| Material Cut | Multi Material | |
| Number of Teeth | 18 | |
| Plate Thickness | 1.5mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Rake Angle 20° | ||
Material Cut Multi Material | ||
Number of Teeth 18 | ||
Plate Thickness 1.5mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.4mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Construction Circular Saw Blade is designed to provide top-notch performance with its ribbed heat vents for cooler blade operation, nail tough construction for cutting wood with nails, and C2 construction grade carbide for durability. The ultra-sharp carbide edges ensure splinter-free cuts, making it a reliable tool for a range of cutting applications. With a kerf thickness of 2.4mm and plate thickness of 1.5mm, this circular saw blade is suitable for multi-material cutting tasks.
Ribbed heat vents allow for cooler blade operation
Nail tough construction ideal for cutting wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra-sharp carbide edges for splinter-free cuts
Kerf thickness of 2.4mm and plate thickness of 1.5mm for precision cutting
Gerelateerde Links
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm