Silicon Power 16 GB SDHC SD Card, UHS 1 U3
- RS-stocknr.:
- 288-3808
- Artikelnummer Distrelec:
- 302-39-453
- Fabrikantnummer:
- SP016GBSDHCU3V10
- Fabrikant:
- Silicon Power
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 288-3808
- Artikelnummer Distrelec:
- 302-39-453
- Fabrikantnummer:
- SP016GBSDHCU3V10
- Fabrikant:
- Silicon Power
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
| Merk | Silicon Power | |
| Memory Size | 16GB | |
| Product Type | SD Card | |
| Series | SUPERIOR USH-1(U3) | |
| Memory Card Format | SDHC | |
| Speed Class Rating | UHS 1 U3 | |
| Adapter Included | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Silicon Power | ||
Memory Size 16GB | ||
Product Type SD Card | ||
Series SUPERIOR USH-1(U3) | ||
Memory Card Format SDHC | ||
Speed Class Rating UHS 1 U3 | ||
Adapter Included No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Silicon Power SDHC 16GB memory card is designed to offer superior performance and reliability for your storage needs. With a read speed of 90 MB/s and write speed of 45 MB/s, this memory card is perfect for storing high-quality videos, digital photos, and 3D games. The UHS-1(U3) specification ensures smooth 4K video transmission, providing an immersive entertainment experience for users.
Ultra High Speed Class 1(UHS-1)-U3 specification for 4K transmission at 30 MB per second
Supports 4K videos and images for Ultra HD entertainment
Extendable length of 1080p full-HD videos and support for 4K*2K video recording
Compatible with SDHC, SDXC, and microSDHC devices for versatile usage
Operational in extreme temperatures ranging from -40 to 85 °C
Compact dimensions with width of 24 mm, depth of 2.1 mm, and height of 32 mm
Gerelateerde Links
- ATP 32 GB Industrial Grade SDHC Class 10 UHS-I
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 16 GB Industrial Grade SDHC SD Card Class 10, U3
- Transcend 64 GB SDXC UHS II U3, Class 10
- Kingston 32 GB Industrial Grade SDHC SD Card UHS-II, U3
- ATP 8 GB Industrial Grade SDHC SD Card UHS-I, U3
- Transcend 16 GB SDHC SD Card Class 10
- ATP 8 GB SDHC SD Card, UHS-I