Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- RS-stocknr.:
- 245-5291
- Fabrikantnummer:
- TEROSON SI 34
- Fabrikant:
- Loctite
Ontvang bulkkorting
Voeg 15 meer toe om € 15,30 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,17
(excl. BTW)
€ 30,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 14 | € 25,17 | - |
| 15 - 19 | € 24,15 | € 15,30 |
| 20 + | € 23,15 | € 40,40 |
*prijsindicatie
- RS-stocknr.:
- 245-5291
- Fabrikantnummer:
- TEROSON SI 34
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Adhesive & Sealant | |
| Colour | Transparent | |
| Application | Assembly | |
| Package Size | 300 ml | |
| Package Type | Spray | |
| Trade Name | Teroson SI 34 | |
| Product Form | Paste | |
| Standards/Approvals | RoHS | |
| Base Chemical | Adhesive Sealant | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Adhesive & Sealant | ||
Colour Transparent | ||
Application Assembly | ||
Package Size 300 ml | ||
Package Type Spray | ||
Trade Name Teroson SI 34 | ||
Product Form Paste | ||
Standards/Approvals RoHS | ||
Base Chemical Adhesive Sealant | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- DE
The Henkel Loctite Adhesives TEROSON SI 34 is sprayable, solvent-free, one-component sealant based on neutrally crosslinking silicone rubber. It can be used in waterproofing of bridge elements made of aluminium, steel (stainless and oven-painted) and rigid PVC. It also applicable in the sealing of expansion and butt joints on aluminum facades, rigid PVC frame constructions and in ventilation systems as well as in the sealing of acrylic glass structures. It caters vehicle industry in that mostly used for Seam and joint sealing for train wagons, vehicle bodies, caravans, buses, tractors, trucks.
Odorless
Service temperature of -40 °C
Appearance : transparent, white, grey, black
light resistant
Good adhesion properties
Good chemical resistance
Gerelateerde Links
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 100 ml Tube
- Loctite Loctite SI 5927 Clear Sealant Paste 40 ml Tube
- Hartmann LOCTITE SI 5920 Copper Gasket Sealant Paste 315 ml Cartridge
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Teroson MS939 Paste Adhesive & Sealant, 310 ml
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml