Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- RS-stocknr.:
- 470-391
- Fabrikantnummer:
- PG-12-F
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 19,52
(excl. BTW)
€ 23,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 43 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,52 |
*prijsindicatie
- RS-stocknr.:
- 470-391
- Fabrikantnummer:
- PG-12-F
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Composite | |
| Maximum Cutting Capacity | 20mm | |
| Overall Length | 210mm | |
| Weight | 165g | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Secateurs | ||
Handle Material Composite | ||
Maximum Cutting Capacity 20mm | ||
Overall Length 210mm | ||
Weight 165g | ||
Vrijgesteld
- Land van herkomst:
- FR
The Bahco Bypass Secateurs feature a carbon steel blade with a hardened finish and comfortable, lightweight composite handles. They have a narrow cutting head designed for cutting flowers, herbs, and shrubs. The secateurs include a one-hand locking mechanism, but no spare parts are available.
Comfortable and lightweight composite handles
Fully hardened steel cutting head with garden wire cutting notch
Easier access thanks to narrow cutting head
Gerelateerde Links
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity