RND Male 6 way M8, Right Angle to Straight Connector Cable, 2 m
- RS-stocknr.:
- 283-2453
- Artikelnummer Distrelec:
- 301-64-691
- Fabrikantnummer:
- RND 205-01166
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-2453
- Artikelnummer Distrelec:
- 301-64-691
- Fabrikantnummer:
- RND 205-01166
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Connector Cable | |
| Series | RND 205 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Connector Cable | ||
Series RND 205 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The M8 Moulded cable connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
Gerelateerde Links
- RND Female 6 way M8 2 m
- RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m
- RND Female 4 way M8 2 m
- RND Straight Male 6 way M8 to Straight Connector & Cable, 5m
- RND Female 6 way M8 2 m
- RND Female 6 way M8 5 m
- RND Right Angle Male 8 way M12 to Straight Connector & Cable, 2m
- RND Right Angle Female 5 way M12 to Straight Connector & Cable, 5m