RND Straight Male 6 way M8 to Straight Connector & Cable, 5m
- RS-stocknr.:
- 283-2448
- Artikelnummer Distrelec:
- 301-64-682
- Fabrikantnummer:
- RND 205-01157
- Fabrikant:
- RND
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 19,60
(excl. BTW)
€ 23,72
(incl. BTW)
- RS-stocknr.:
- 283-2448
- Artikelnummer Distrelec:
- 301-64-682
- Fabrikantnummer:
- RND 205-01157
- Fabrikant:
- RND
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
| Merk | RND | |
| Series | RND 205 | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Length | 5m | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 6 | |
| Connector 1 | M8 | |
| Connector 1 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Series RND 205 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material Polyvinyl Chloride PVC | ||
Length 5m | ||
Sheath Colour Black | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 6 | ||
Connector 1 M8 | ||
Connector 1 Gender Male | ||
Connector 2 Orientation Straight | ||
- Land van herkomst:
- CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
IP67 degree protection
Gerelateerde Links
- RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m
- RND Female 6 way M8 5 m
- RND Female 6 way M8 2 m
- RND Straight Male 5 way M12 to Straight Connector & Cable, 5m
- RND Straight Female 8 way M12 to Straight Connector & Cable, 5m
- RND Female 6 way M8 2 m
- RND Male 6 way M8 2 m
- RND Straight Female 4 way M8 to Straight Connector & Cable, 2m