MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- RS-stocknr.:
- 255-2634
- Artikelnummer Distrelec:
- 300-16-914
- Fabrikantnummer:
- NPort 6450-T
- Fabrikant:
- MOXA
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 255-2634
- Artikelnummer Distrelec:
- 300-16-914
- Fabrikantnummer:
- NPort 6450-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Serial Device Server Multimeter | |
| Accessory Type | Server | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Maximum Baud Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Serial Device Server Multimeter | ||
Accessory Type Server | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Maximum Baud Rate 921.6kbps | ||
- Land van herkomst:
- TW
The Moxa NPort 6000 is a terminal server that uses the SSL and SSH protocols to transmit encrypted serial data over Ethernet. Up to 32 serial devices of any type can be connected to the NPort 6000, using the same IP address. The Ethernet port can be configured for a normal or secure TCP/IP connection. The NPort 6000 secure device servers are the right choice for applications that use large numbers of serial devices packed into a small space.
LCD panel for easy IP address configuration
Nonstandard baudrates supported with high precision
Port buffers for storing serial data when the Ethernet is offline
Gerelateerde Links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate