Lantronix Serial Device Server 2, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 353,62

(excl. BTW)

€ 427,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 11 stuk(s) vanaf 16 november 2026
  • Plus verzending 33 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 353,62

*prijsindicatie

RS-stocknr.:
708-0012
Fabrikantnummer:
UD2100002-01
Fabrikant:
Lantronix
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lantronix

Product Type

Serial Device Server

Operating System

Windows 98

Nominal Supply Voltage

9 → 30 V dc

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

10/100 Port

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE, FCC, CSA, RoHS

Maximum Baud Rate

921.6kbps

Lantronix Serial To Ethernet Module


The Lantronix serial to Ethernet 2-port module is equipped with flexible power options. It also includes PoE, the UDS makes it simple to network-enabled equipment without changing the way you work. This module is supplied with Lantronix’s COM Port Redirector (CPR) software powered by TruPort™ technology, UDS creates a fully transparent serial connection to the existing PC-based software applications for making it possible to remotely connect to equipment already in the field as if it were connected to a local PC serial port.

Features and Benefits


Networks virtually any device in minutes

Access, monitor and control equipment over Ethernet

Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking

Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix Device Installer utility

Supports RS-232, RS-422 and RS-485 communications (Two DB9M DTE serial ports for UDS2100)

Delivers flexible power configurations eliminating the need for costly power converters

Simplifies deployment with a tightly integrated, proven form factor rated for use under harsh conditions

Enables interoperability with a versatile collection of ready-to-use networking protocols

Provides new business intelligence from network-enabled equipment

Serial connectors are UDS2100 (dual-port): 2 x DB9M (DTE)

Modes are RS232, RS422 or RS485 (2-and 4-wire configurations supported)

Baud rate is 300bps to 921.6Kbps

Speed is10/100/Auto Mbps

Certifications


FCC certified

C/UL approved

CSA certified

VCCI certified

CE certified

TUV certified

CTick certified

UL 864 9th Edition standards (UDS1100)

WEEE certified

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.