Allen Bradley 856T Series Red Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotaal (1 eenheid)*

€ 134,30

(excl. BTW)

€ 162,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 134,30

*prijsindicatie

RS-stocknr.:
183-4418
Artikelnummer Distrelec:
302-27-823
Fabrikantnummer:
856T-BT4
Fabrikant:
Allen Bradley
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Allen Bradley

Product Type

Beacon Tower

Series

856T

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Current Consumption

57mA

Sounder Type

Horn

Mount Type

Base

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Height

80mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

IP Rating

IP66, IP67

Base Diameter

70mm

Housing Colour

Black

Land van herkomst:
AT

Allen Bradley Red LED Tower Beacon, 24V AC/DC, 70mm Base Diameter - 856T-BT4


Alert users to dangers or system changes with this red tower beacon from Rockwell Automation's Allen Bradley range. It has a handy screw mounting style and a base diameter of 70mm for easy installation in compact setups. You can stack it with other beacons to create a multi-signal alert that's specific to your needs. The LED (light-emitting diode) bulb is energy-saving, while robust polycarbonate housing makes this beacon suitable for both indoor and outdoor environments. It gives off a steady red light that typically warns of a hazard requiring immediate action.

• Wide operating temperature range of -30°C to +70°C for use in harsh environments

• Ingress protection ratings of IP66 and IP67, indicating protection against dust and high-pressure water jets

• Steady light mode to ensure accurate warning identification

Standards and Certifications


• BS EN (Electrostatic Control Standards)

• ANSI/ESD (Electrostatic Discharge Standards)

856T 70 mm Light Modules, Black Housing colour, Steady LED, Red Output colour, Standard Lens Finish

What's a signal tower?


A signal tower is made up of multiple beacons and sounders stacked on top of each other and often displayed on a pole. The combination of lights and alarms can be chosen to meet the individual needs of your environment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.