Allen Bradley 856T Series Amber Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS-stocknr.:
- 183-4419
- Artikelnummer Distrelec:
- 302-27-824
- Fabrikantnummer:
- 856T-BT5
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 134,30
(excl. BTW)
€ 162,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,30 |
*prijsindicatie
- RS-stocknr.:
- 183-4419
- Artikelnummer Distrelec:
- 302-27-824
- Fabrikantnummer:
- 856T-BT5
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Series | 856T | |
| Product Type | Beacon Tower | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Series 856T | ||
Product Type Beacon Tower | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Light Effect Steady | ||
Mount Type Base | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
- Land van herkomst:
- AT
Allen Bradley Amber LED Tower Beacon Light, 24V AC/DC, 70mm Base Diameter - 856T-BT5
Enhance safety in your workplace with this amber tower beacon from Rockwell Automations Allen Bradley range. It has a strong polycarbonate body that makes it suitable for use in both indoor and outdoor environments. Ingress protection ratings of IP66 and IP67 mean it's shielded from water, dust and the contaminants you'd expect to find in busy industrial environments. This unit has a handy screw-mounting attachment, which means it can be easily stacked with other beacons to create a bespoke warning system. It emits a steady light and the amber colour signifies imminent danger that needs to be monitored.
• Wide operating temperature range of -30°C to +70°C for use in extreme conditions
• Compact base diameter of 70mm for easy installation in small systems
• LED (light-emitting diode) bulb is energy efficient and long-lasting
Standards and Certifications
• BS EN (British Standards European Norm Electrostatic Control Standards)
• ANSI/ESD (American National Standards Institute/Electrostatic Discharge Standards)
856T 70 mm Light Modules, Black Housing colour, Steady LED, Amber Output colour, Standard Lens Finish
What is a steady light mode?
A beacon fitted with a steady mode remains continuously lit, without flashing, until it's deactivated.
Gerelateerde Links
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Strobe Flashing Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Green Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series White Steady Effect Beacon Tower AC/DC IP66