Werma KombiSIGN 70 Series Mounting Base with Tube
- RS-stocknr.:
- 314-7332
- Artikelnummer Distrelec:
- 133-66-396
- Fabrikantnummer:
- 975.840.10
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 25,91
(excl. BTW)
€ 31,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 411 stuk(s) klaar voor verzending
- 109 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,91 |
*prijsindicatie
- RS-stocknr.:
- 314-7332
- Artikelnummer Distrelec:
- 133-66-396
- Fabrikantnummer:
- 975.840.10
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Series | KombiSIGN 70 | |
| Product Type | Mounting Base with Tube | |
| Component Type | Base, Support Tube | |
| Multifunction | No | |
| Mount Type | Tube | |
| Lamp Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Height | 110mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Series KombiSIGN 70 | ||
Product Type Mounting Base with Tube | ||
Component Type Base, Support Tube | ||
Multifunction No | ||
Mount Type Tube | ||
Lamp Included No | ||
Standards/Approvals REACH, RoHS | ||
Height 110mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- Land van herkomst:
- DE
Werma KombiSIGN 70 Series Mounting Base with Tube, 70mm Base Diameter, 110mm Height - 975.840.10
This mounting base with tube provides secure support for industrial signal towers and beacon indicators in factory and process settings. Designed as a base-and-support-tube combination, it facilitates elevated installation of signal lights where a compact, robust mounting solution is required. The product is supplied without a lamp and is finished in a dark colour suited to industrial environments.
Features and Benefits:
• 70mm base diameter delivers stable support for tower assemblies
• 110mm support tube offers elevated positioning for visibility
• Tube-mount configuration simplifies vertical installation on machinery
• Compliant with REACH and RoHS standards for material safety
• Black housing reduces glare and blends with control panels
• 110mm support tube offers elevated positioning for visibility
• Tube-mount configuration simplifies vertical installation on machinery
• Compliant with REACH and RoHS standards for material safety
• Black housing reduces glare and blends with control panels
Applications
• Suitable for mounting indicator lights on production equipment
• Ideal for retrofitting signal towers in assembly cells
• Used with beacon modules where the lamp is sourced separately
• Can be used for elevated status signalling on conveyor lines
• Ideal for retrofitting signal towers in assembly cells
• Used with beacon modules where the lamp is sourced separately
• Can be used for elevated status signalling on conveyor lines
What components are provided with the unit for installation?
It comprises a base and a support tube only, with no lamp included, enabling users to select the appropriate light module independently.
How does the mounting method accommodate industrial layouts?
The tube-mount type allows vertical attachment to a variety of surfaces, facilitating compact tower integration where horizontal space is limited.
Are there any environmental or regulatory material considerations?
The product conforms to REACH and RoHS requirements, indicating restricted-substance compliance in the materials used.
What colour and finish should installers expect when integrating the unit?
The housing is supplied in black, offering a neutral finish that reduces visual distraction in control areas.
Gerelateerde Links
- Werma KombiSIGN LED Bulb 24V IP66
- Werma Mounting Base with Tube
- Werma KombiSIGN 70 Series Mounting Bracket, LED Bulb
- Werma KombiSIGN 72 Series Red 3 Lights 230V Wall Base
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K
- Werma KombiSIGN 50 Series Base Unit
- Werma KombiSIGN 40 Series Extension Tube 24V, IP66
- Werma KombiSIGN 50 Series Mounting Bracket, LED Bulb