Werma Mounting Base with Tube
- RS-stocknr.:
- 849-5320
- Artikelnummer Distrelec:
- 133-66-402
- Fabrikantnummer:
- 975.840.91
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 28,37
(excl. BTW)
€ 34,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 51 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 59 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,37 |
*prijsindicatie
- RS-stocknr.:
- 849-5320
- Artikelnummer Distrelec:
- 133-66-402
- Fabrikantnummer:
- 975.840.91
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Product Type | Mounting Base with Tube | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Mount Type | Surface | |
| Height | 31mm | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Product Type Mounting Base with Tube | ||
Component Type Mounting Base | ||
Multifunction No | ||
Mount Type Surface | ||
Height 31mm | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
WERMA Tube Mounting Base, For Use With KombiSIGN 50, 70 and 71 Series, 70mm Diameter - 975.840.91
Use this black tube mounting base from WERMA to securely install your signal tower on a surface. It's compatible with modular signal towers in the KombiSIGN 50, 70 and 71 series for ease of assembly. Its compact dimensions of 70mm (diameter) x 31mm (height) mean it will take up minimal space. As it has a light weight of just 109g, it wont place extra strain on your machinery.
Features & Benefits
• Four pre-drilled screw holes for ease of mounting
• Aluminium housing material is resistant to impact and corrosion for durability in harsh environments
Applications
• Logistics and shipping
• Mechanical engineering
• Machine safety
• Automotive industry
• Obstruction lights and building services
Why do I need a tube mounting base?
A tube mounting base helps to keep your signal tower stable on a surface. As it's screwed into place, it helps protect your tower against vibration and shock to ensure optimal performance. The base also lets you attach a tube so you can raise the height of your signal tower to make it more visible throughout your workspace, helping to promote greater safety.
Werma Signal Tower Accessories and Fittings
A range of accessories for mounting Werma modular signal towers.
Gerelateerde Links
- Werma KombiSIGN 70 Series Mounting Base with Tube
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP65
- Werma KombiSIGN LED Bulb 24V IP66
- Werma Mounting Base
- AUER Signal PMR Series Mounting Base with Tube
- Werma eSIGN Series Signal Tower Base
- Werma eSIGN Series Signal Tower Tube
- Werma eSIGN Series Signal Tower Base