DFRobot DFR1146 Single Board Computer 8 GB
- RS-stocknr.:
- 327-852
- Fabrikantnummer:
- DFR1146
- Fabrikant:
- DFRobot
Subtotaal (1 eenheid)*
€ 463,12
(excl. BTW)
€ 560,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 463,12 |
*prijsindicatie
- RS-stocknr.:
- 327-852
- Fabrikantnummer:
- DFR1146
- Fabrikant:
- DFRobot
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
| Merk | DFRobot | |
| Product Type | Single Board Computer | |
| Memory Socket Type | LPDDR5 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 20V | |
| Installed Memory | 8GB | |
| Expansion Slots | 64 expandable GPIOs, 8 USB 2.0, 9 PCIe 3.0 lanes, DisplayPort, 2 SATA 3.0, 3 HDMI, Up to 4 USB 3.2 | |
| Core Processor | Quad Core | |
| Processor Clock Speed | 3.4GHz | |
| Minimum Operating Temperature | 0°C | |
| Supported Memory Technology | 8Gb | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Series | DFR | |
| Standards/Approvals | No | |
| Length | 69.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk DFRobot | ||
Product Type Single Board Computer | ||
Memory Socket Type LPDDR5 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 20V | ||
Installed Memory 8GB | ||
Expansion Slots 64 expandable GPIOs, 8 USB 2.0, 9 PCIe 3.0 lanes, DisplayPort, 2 SATA 3.0, 3 HDMI, Up to 4 USB 3.2 | ||
Core Processor Quad Core | ||
Processor Clock Speed 3.4GHz | ||
Minimum Operating Temperature 0°C | ||
Supported Memory Technology 8Gb | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Series DFR | ||
Standards/Approvals No | ||
Length 69.6mm | ||
- Land van herkomst:
- CN
The DFRobot LattePanda Mu is a micro x86 compute module featuring Intel N100 quad core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.
Small but Powerful
Card Sized
Flexibility in Performance and Energy
Multi System Support
Configurable TDP 6W to 35W
Flexible Expansion Pins
Gerelateerde Links
- DFRobot DFR0547 Single Board Computer 8 GB
- DFRobot DFR0418 Single Board Computer 2 GB
- DFRobot DFR0470-ENT Single Board Computer 4 GB
- DFRobot DFR0444 Single Board Computer
- DFRobot DFR0982 Single Board Computer
- DFRobot DFR1142 Single Board Computer
- DFRobot FIT0552 Cable for use with LattePanda Single Board Computer
- Hackboard HB2-PSU1-WINPRO-8GB Single Board Computer, DDR4 Supported Memory 8 GB