DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- RS-stocknr.:
- 440-998
- Fabrikantnummer:
- DCR019-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 234,73
(excl. BTW)
€ 284,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 234,73 |
*prijsindicatie
- RS-stocknr.:
- 440-998
- Fabrikantnummer:
- DCR019-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Radio Frequencies | 10 FM/5 AM Presets | |
| Product Type | Work Site Radio | |
| Battery Type | Lithium-ion | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Weight | 2.8kg | |
| Voltage | 18V | |
| Overall Length | 240mm | |
| Overall Width | 260mm | |
| Overall Height | 245mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Radio Frequencies 10 FM/5 AM Presets | ||
Product Type Work Site Radio | ||
Battery Type Lithium-ion | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Weight 2.8kg | ||
Voltage 18V | ||
Overall Length 240mm | ||
Overall Width 260mm | ||
Overall Height 245mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The DeWALT XR Compact FM AM Radio is compatible with 10.8, 14.4, and 18 Volt Li-Ion XR Series Batteries, offering flexibility for various power sources. It features 10 FM station and 5 AM station memory storage options, allowing users to easily access their favourite stations. With a long 1.8m 240V mains lead, it provides extended reach for convenient placement in different workspaces or environments. Ideal for professionals and enthusiasts, this radio combines compatibility, memory storage, and convenience for enjoyable listening experiences.
Compact Size with built-In Roll Frame Design
1.8M long 240V power cord in case you do not have any batteries available
Gerelateerde Links
- DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- DeWALT Work Site Radio DAB 54 V 4.46 kg
- DeWALT Work Site Radio DAB
- Makita Work Site Radio FM 40V 6.3 kg
- Makita Work Site Radio FM 18V 5.5 kg
- Bosch Work Site Radio DAB, FM 18V 2.5 kg
- Bosch Work Site Radio FM, DAB 18V 8.8 kg
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg