Festo Series VACC 24V ac Solenoid Valve Coil
- RS-stocknr.:
- 288-8555
- Fabrikantnummer:
- VACC-S18-120-A1-1A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 128,40
(excl. BTW)
€ 155,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 128,40 |
*prijsindicatie
- RS-stocknr.:
- 288-8555
- Fabrikantnummer:
- VACC-S18-120-A1-1A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 24V ac | |
| Series | VACC | |
| Standards/Approvals | EN 175301-803 | |
| Model Number | 8040890 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 24V ac | ||
Series VACC | ||
Standards/Approvals EN 175301-803 | ||
Model Number 8040890 | ||
- Land van herkomst:
- CH
The Festo Solenoid coil is designed for electric actuation with a duty cycle of 100% and features high corrosion resistance. With a permissible voltage fluctuation range and IP65 degree of protection, this solenoid coil ensures reliable performance even in demanding conditions.
Designed for electric actuation
Duty cycle of 100%
High corrosion resistance (CRC 4)
IP65 degree of protection for durability
Permissible voltage fluctuation range for stable operation
Insulation material class H for safety
Suitable for ambient temperatures ranging from -20°C to 60°C
Gerelateerde Links
- Festo Series VACC 24V dc Solenoid Valve Coil
- Festo Series VACC 120V ac Solenoid Valve Coil
- Festo Series VACC 110V ac Solenoid Valve Coil
- Festo Series VACC 24V Solenoid Valve Coil
- Festo Series VACC 230V ac Solenoid Valve Coil
- Festo Series VACC 48V Solenoid Valve Coil
- Festo Series VACC 60V Solenoid Valve Coil
- Festo Series VACC 110V Solenoid Valve Coil