Festo Series VACC 24V dc Solenoid Valve Coil
- RS-stocknr.:
- 288-8568
- Fabrikantnummer:
- VACC-S18-35-A1-1A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 136,32
(excl. BTW)
€ 164,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 136,32 |
*prijsindicatie
- RS-stocknr.:
- 288-8568
- Fabrikantnummer:
- VACC-S18-35-A1-1A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Supply Voltage | 24V dc | |
| Product Type | Solenoid Valve Coil | |
| Series | VACC | |
| Standards/Approvals | EN 175301-803 | |
| Model Number | 562907 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Supply Voltage 24V dc | ||
Product Type Solenoid Valve Coil | ||
Series VACC | ||
Standards/Approvals EN 175301-803 | ||
Model Number 562907 | ||
- Land van herkomst:
- DE
The Festo Solenoid Coil is a high-quality electrically actuated coil designed for optimal performance in various industrial automation applications. With a duty cycle of 100% and corrosion resistance class CRC 4, this coil ensures reliable operation even in harsh environments. The coil is RoHS-compliant and conforms to VDMA24364 zone III standards, making it a sustainable and environmentally friendly choice for your automation needs.
Electrically actuated solenoid coil
Duty cycle of 100% for continuous operation
Corrosion resistance class CRC 4 for high durability
RoHS-compliant and VDMA24364 zone III conformity for sustainability
Insulation material class H for safe operation
24 V AC power with permissible voltage fluctuations of -15%/+10%
IP65 degree of protection for use in various environments
Gerelateerde Links
- Festo Series VACC 24V ac Solenoid Valve Coil
- Festo Series VACC 24V dc Solenoid Valve Coil
- Festo Series VACC 230V ac Solenoid Valve Coil
- Festo Series VACC 110V ac Solenoid Valve Coil
- Festo Series VACC 24V Solenoid Valve Coil
- Festo Series VACC 120V ac Solenoid Valve Coil
- Festo Series VACC 230V Solenoid Valve Coil
- Festo Series VACC 110V Solenoid Valve Coil