EMERSON – ASCO Solenoid Valve SCG356A466VMS 24/50, 3 port(s) , NC, 24 V ac, 1/4in
- RS-stocknr.:
- 488-609
- Fabrikantnummer:
- SCG356A466VMS 24/50
- Fabrikant:
- EMERSON – ASCO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 169,89
(excl. BTW)
€ 205,57
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 169,89 |
5 + | € 164,62 |
- RS-stocknr.:
- 488-609
- Fabrikantnummer:
- SCG356A466VMS 24/50
- Fabrikant:
- EMERSON – ASCO
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Three-way, Zero Pressure, N/C Valves
Three-way solenoid valves with zero bar minimum operating pressure, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 3/2 |
Orifice Diameter | 1.6mm |
Body Material | Brass |
Series | 356 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Maximum Closing Time | 10ms |
Flow Factor Kv | 0.08m³/h |
Maximum Opening Time | 10ms |