Subtotaal (1 verpakking van 50 eenheden)*
€ 14,95
(excl. BTW)
€ 18,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.650 stuk(s) klaar voor verzending
- 10.750 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,299 | € 14,95 |
*prijsindicatie
- RS-stocknr.:
- 606-765
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 10mm | |
| Product Type | Spacer | |
| Material | Brass | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 4.8mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 10mm | ||
Product Type Spacer | ||
Material Brass | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 4.8mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
RS PRO Round Brass Spacer 10 mm
This spacer from RS PRO is designed to create a gap or clearance between two surfaces. It's a good choice to use at home to position screws more precisely for your DIY jobs.
This versatile component is compatible with a variety of different screws, including self-tapping and machine screws. It's made from highly durable brass for a long product life. The spacer's body is also plated in corrosion-resistant nickel, so it won't rust when exposed to harsh conditions.
Spacers like this one are often used to lift a section of a computer or motherboard to allow heat to escape more easily, keeping your machinery cool and in good working order. It's Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only trace amounts of any harmful materials.