Bose Black Speaker Ceiling Speaker 17 kHz, 73 kHz, 8 kΩ
- RS-stocknr.:
- 248-5962
- Fabrikantnummer:
- 829683-0210
- Fabrikant:
- Bose
Subtotaal (1 eenheid)*
€ 1.096,94
(excl. BTW)
€ 1.327,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.096,94 |
*prijsindicatie
- RS-stocknr.:
- 248-5962
- Fabrikantnummer:
- 829683-0210
- Fabrikant:
- Bose
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
| Merk | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Sound Level | 111dB | |
| Impedance | 8kΩ | |
| Colour | Black | |
| Maximum Frequency Response | 17kHz | |
| Depth | 205mm | |
| Standards/Approvals | RoHS | |
| Width | 303mm | |
| Minimum Frequency Response | 73kHz | |
| Alles selecteren | ||
|---|---|---|
Merk Bose | ||
Product Type Speaker Ceiling Speaker | ||
Sound Level 111dB | ||
Impedance 8kΩ | ||
Colour Black | ||
Maximum Frequency Response 17kHz | ||
Depth 205mm | ||
Standards/Approvals RoHS | ||
Width 303mm | ||
Minimum Frequency Response 73kHz | ||
- Land van herkomst:
- CN
The Bose with coaxial two-way drivers, the 60-watt DesignMax DM5C loudspeaker offers rich lows and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The DM5C features a two-way 5.25-inch woofer and 1-inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 65 Hz to 20 kHz. The in-ceiling DM5C is installed easily via QuickHold mounting arms.
Colour white
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
Gerelateerde Links
- Bose 30W Black Speaker Ceiling Speaker 19 kHz 8 kΩ
- Bose 150W Speaker Ceiling Speaker 20000 Hz 8 Ω
- Bose 20W Speaker Ceiling Speaker 19000 Hz 16 Ω
- Bose 600W White Cabinet Speaker 16 kHz 8 kΩ IP33C
- Bose 125W Black 59 Hz, 8 Ω
- Bose 140W Black Cabinet Speaker 16 kHz 8 kΩ, IPX5
- Bose Speaker Ceiling Speaker 20000 Hz 8 Ω
- Bose White Square Speaker Grill