Bose 600W White Cabinet Speaker 16 kHz, 100 kHz, 8 kΩ, IP55, IP33C
- RS-stocknr.:
- 248-5952
- Fabrikantnummer:
- 811433-0210
- Fabrikant:
- Bose
Subtotaal (1 eenheid)*
€ 1.124,08
(excl. BTW)
€ 1.360,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.124,08 |
*prijsindicatie
- RS-stocknr.:
- 248-5952
- Fabrikantnummer:
- 811433-0210
- Fabrikant:
- Bose
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
| Merk | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 118dB | |
| Output Power | 600W | |
| Impedance | 8kΩ | |
| IP Rating | IP55, IP33C | |
| Colour | White | |
| Enclosure Material | Plywood | |
| Maximum Frequency Response | 16kHz | |
| Depth | 229mm | |
| Width | 304mm | |
| Standards/Approvals | RoHS | |
| Height | 152mm | |
| Minimum Frequency Response | 100kHz | |
| Alles selecteren | ||
|---|---|---|
Merk Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 118dB | ||
Output Power 600W | ||
Impedance 8kΩ | ||
IP Rating IP55, IP33C | ||
Colour White | ||
Enclosure Material Plywood | ||
Maximum Frequency Response 16kHz | ||
Depth 229mm | ||
Width 304mm | ||
Standards/Approvals RoHS | ||
Height 152mm | ||
Minimum Frequency Response 100kHz | ||
- Land van herkomst:
- CN
The Bose ArenaMatch utility AMU105 outdoor loudspeaker is built for zone-fill coverage or high-SPL foreground music, Bose ArenaMatch utility loudspeakers feature similar tonal balance to ArenaMatch array modules but in compact designs. They have the same EMB2S compression driver as ArenaMatch arrays, ensuring consistent sound, and the same direct-exposure outdoor weather rating. Deploy them for zone-fill coverage in sports stadiums, arenas, outdoor entertainment centres, and more. Or use them to provide intelligible, high-level sound in any outdoor area from niche venues such as breweries and fairgrounds to larger settings like resorts and outdoor shopping centres.
Colour white
Deploy for high-level foreground music
Installed outdoors
Adapted to a variety of configurations
Mount easily with included stainless-steel U-bracket
Provide wide, even coverage
Performs in the most demanding applications
Support lowest vocal range
EN 54-24 certified