Schneider Electric NSYTRV Series Terminal Block, 2-Way, 4mm² Wire, 20A Screw
- RS-stocknr.:
- 207-207
- Fabrikantnummer:
- NSYTRV42STAR
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 6,42
(excl. BTW)
€ 7,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,42 |
*prijsindicatie
- RS-stocknr.:
- 207-207
- Fabrikantnummer:
- NSYTRV42STAR
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 2 | |
| Current | 20A | |
| Wire Size | 4mm² | |
| Material | Polyamide 66 | |
| Voltage | 500V | |
| Cable CSA | 0.14mm², 6mm² | |
| Colour | Orange | |
| Series | NSYTRV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 2 | ||
Current 20A | ||
Wire Size 4mm² | ||
Material Polyamide 66 | ||
Voltage 500V | ||
Cable CSA 0.14mm², 6mm² | ||
Colour Orange | ||
Series NSYTRV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Schneider Electric Terminal Block is a screw type designed for knife disconnect applications, featuring 2 points with a capacity of 4 mm². It includes a test point for convenient voltage testing, and is finished in orange for easy identification. This terminal block ensures secure and reliable connections, making it ideal for various industrial settings where quick disconnection and testing are required.
RoHS compliant
Mercury free
Reach free of SVHC
Gerelateerde Links
- Schneider Electric NSYTRV Series Terminal Block 4mm² Wire, 30A Screw
- Schneider Electric NSYTRV Series Terminal Block 2.5mm² Wire, 20A Screw
- Schneider Electric NSYTRV Series Terminal Block Screw Termination
- Schneider Electric NSYTRV Series Terminal Block 6mm² Wire Screw
- Schneider Electric NSYTRV Series Terminal Block 35mm² Wire, 125A Screw
- RS PRO Fused Terminal Block 4mm² Wire, 20A Screw
- CAMDENBOSS Fused Terminal Block 4mm² Wire, 20A Screw
- CAMDENBOSS Fused Terminal Block 4mm² Wire, 20A Screw