Schneider Electric NSYTRV Series Terminal Block, 2-Way, 2.5mm² Wire, 20A Screw
- RS-stocknr.:
- 245-066
- Fabrikantnummer:
- NSYTRV22ST
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 4,87
(excl. BTW)
€ 5,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,87 |
*prijsindicatie
- RS-stocknr.:
- 245-066
- Fabrikantnummer:
- NSYTRV22ST
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 2 | |
| Current | 20A | |
| Wire Size | 2.5mm² | |
| Material | Polyamide | |
| Voltage | 600V | |
| Cable CSA | 2mm², 2.5mm² | |
| Colour | Grey | |
| Series | NSYTRV | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 2 | ||
Current 20A | ||
Wire Size 2.5mm² | ||
Material Polyamide | ||
Voltage 600V | ||
Cable CSA 2mm², 2.5mm² | ||
Colour Grey | ||
Series NSYTRV | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Schneider Electric Terminal Block is a screw type designed for knife disconnect applications, featuring 2 points with a capacity of 2.5 mm². It includes a test point for convenient voltage testing and is finished in grey for easy identification. This terminal block ensures secure and reliable connections, making it suitable for various industrial applications where disconnection and testing are required.
RoHS compliant
Mercury free
Reach free of SVHC
Gerelateerde Links
- Schneider Electric NSYTRV Series Terminal Block 4mm² Wire, 20A Screw
- Schneider Electric NSYTRV Series Terminal Block Screw Termination
- Schneider Electric NSYTRV Series Terminal Block 6mm² Wire Screw
- Schneider Electric NSYTRV Series Terminal Block 35mm² Wire, 125A Screw
- Schneider Electric NSYTRV Series Terminal Block 4mm² Wire, 30A Screw
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 20A Push-in
- Schneider Electric NSYTRR Series Terminal Block 2.5mm² Wire, 20A Spring Terminal
- Schneider Electric NSYTRV42 NSYTRV Series DIN Rail Terminal Block Grey 4 mm² Screw, ATEX