Schneider Electric NSYTRV Series Terminal Block, 2-Way, 4mm² Wire, 30A Screw
- RS-stocknr.:
- 245-126
- Fabrikantnummer:
- NSYTRV42SCD
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,57
(excl. BTW)
€ 17,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 44 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 14,57 |
| 10 + | € 13,41 |
*prijsindicatie
- RS-stocknr.:
- 245-126
- Fabrikantnummer:
- NSYTRV42SCD
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 2 | |
| Current | 30A | |
| Wire Size | 4mm² | |
| Material | Polyamide | |
| Voltage | 500V | |
| Series | NSYTRV | |
| Cable CSA | 0.14mm², 6mm² | |
| Colour | Grey | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 2 | ||
Current 30A | ||
Wire Size 4mm² | ||
Material Polyamide | ||
Voltage 500V | ||
Series NSYTRV | ||
Cable CSA 0.14mm², 6mm² | ||
Colour Grey | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- PL
The Schneider Electric Terminal Block is a screw type designed for knife disconnect applications, featuring a double-level configuration with 4 points and a capacity of 4 mm². Finished in grey, this terminal block ensures secure and reliable connections, making it ideal for various industrial settings. Its double level design optimizes space while providing effective disconnect functionality, enhancing the efficiency of electrical installations.
RoHS compliant
Mercury free
Reach free of SVHC
Gerelateerde Links
- Schneider Electric NSYTRV Series Terminal Block 4mm² Wire, 20A Screw
- Schneider Electric NSYTRV Series Terminal Block Screw Termination
- Schneider Electric NSYTRV Series Terminal Block 6mm² Wire Screw
- Schneider Electric NSYTRV Series Terminal Block 35mm² Wire, 125A Screw
- Schneider Electric NSYTRV Series Terminal Block 2.5mm² Wire, 20A Screw
- Schneider Electric NSYTRV42 NSYTRV Series DIN Rail Terminal Block Grey 4 mm² Screw, ATEX
- Schneider Electric NSYTRV22 NSYTRV Series DIN Rail Terminal Block Grey 4 mm² Screw, ATEX
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in