RS PRO 2 Door Steel Floor Standing Cupboard 1.82 m 615mm, 505 mm
- RS-stocknr.:
- 214-588
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 577,12
(excl. BTW)
€ 698,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 577,12 |
*prijsindicatie
- RS-stocknr.:
- 214-588
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Red | |
| Width | 615mm | |
| Standards/Approvals | RoHS | |
| Depth | 505mm | |
| Height | 1.82m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Red | ||
Width 615mm | ||
Standards/Approvals RoHS | ||
Depth 505mm | ||
Height 1.82m | ||
- Land van herkomst:
- GB
RS PRO Slimline Cupboards
Introducing the range of RS PRO Steel Cupboards, a versatile and secure solution for keeping workplaces organised and valuable equipment protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.
Features and Benefits:
This range of RS PRO Storage Cabinets is the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments
Each storage cupboard comes with an enhanced 3-point locking system as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cabinets have been reinforced with a vertical door stiffener for added strength and durability, while the semi-concealed hinges provide a streamlined appearance while maintaining robust functionality
Storage can easily be customised thanks to the adjustable 25 mm vertical pitch for shelf positioning, while each shelf offers an impressive up to 78 kg UDL, making it perfect for heavy tools and equipment
In an effort to provide enhanced hygiene, each cabinet is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The cabinets are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for
The range includes:
Standard Cupboards: Reliable and practical storage for everyday workplace use
Security Cupboards: Extra-secure design for safeguarding high value items
Slimline Cupboards: Space-saving solutions for smaller environments
Large Volume Cupboards: Ample storage for bulky or oversized items
Tool Cabinets: Specifically designed for organizing tools and equipment
Insight Cupboard: Provides a visual panel for easy visibility
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
