Micro-Measurements CE Series Strain Gauge, 350Ω
- RS-stocknr.:
- 223-6476
- Fabrikantnummer:
- MMF404325
- Fabrikant:
- Micro-Measurements
Subtotaal (1 verpakking van 5 eenheden)*
€ 113,44
(excl. BTW)
€ 137,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 245 stuk(s) vanaf 16 november 2026
- Plus verzending 245 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 22,688 | € 113,44 |
*prijsindicatie
- RS-stocknr.:
- 223-6476
- Fabrikantnummer:
- MMF404325
- Fabrikant:
- Micro-Measurements
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
| Merk | Micro-Measurements | |
| Product Type | Strain Gauge | |
| Series | CE | |
| Gauge Resistance | 350Ω | |
| IP Rating | IPX8S | |
| Housing Material | Steel | |
| Width | 2.54mm | |
| Gauge Length | 3.18mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 275μm | |
| Alles selecteren | ||
|---|---|---|
Merk Micro-Measurements | ||
Product Type Strain Gauge | ||
Series CE | ||
Gauge Resistance 350Ω | ||
IP Rating IPX8S | ||
Housing Material Steel | ||
Width 2.54mm | ||
Gauge Length 3.18mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 275μm | ||
- Land van herkomst:
- IL
The Micro Measurements range consists of linear strain gauge with copper solder tabs, designed to measure the strain and force of an item. These are specifically suited for water-exposure applications. Based on the CEA Series with Option P2 pre-attached cables, W2A strain gauges are fully enclosed with a silicone rubber coating and tested to 1 meter water depth, 30 minutes duration.
Strain gauges are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading
Clear alignment marks
Gerelateerde Links
- Micro-Measurements CE Series Strain Gauge, 350Ω
- Micro-Measurements Strain Gauge, 350Ω
- Micro-Measurements CEA Series Strain Gauge, 350Ω
- Micro-Measurements C4A Series Strain Gauge, 350Ω
- Micro-Measurements C4A Series Linear Pattern Strain Gauge, 350Ω
- Micro-Measurements P3 Series Strain Gauge
- Micro-Measurements LabVIEW Series Primary Winding 120Ω
- Sparkfun SEN Series Strain Gauge