WIKA SPP-F1222 Series Button Strain Gauge, 10 N, Compression Measure, 10 N
- RS-stocknr.:
- 268-9090
- Fabrikantnummer:
- 83629553
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 767,97
(excl. BTW)
€ 929,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 767,97 |
*prijsindicatie
- RS-stocknr.:
- 268-9090
- Fabrikantnummer:
- 83629553
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | SPP-F1222 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Force/Load Measurement | 10N | |
| Minimum Force/Load Measurement | 10N | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series SPP-F1222 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Force/Load Measurement 10N | ||
Minimum Force/Load Measurement 10N | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The WIKA miniature compression force transducers are specially designed for small installation spaces, and, depending on the nominal force, are only 3 mm to 7 mm high and weigh from 1 g up to 10 g. They are used to determine the compression forces in a wide range of applications and are suitable for static and dynamic measurement tasks example in laboratories and test field. The spherical calotte allows a very simple force introduction. The usual mounting position of the force transducer is horizontal or vertical. The fixation is achieved, for instance, using an adhesive or using silicone. The compression force transducer is splash-proof and works reliably even under harsh operating conditions.
Ease of force input, easy installation
Compact and small dimensions, low installation height
Protection class IP65
Gerelateerde Links
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
- WIKA SPP-F1814 Series Button Strain Gauge Compression Measure, 100 N
- WIKA SPP-F1814 Series Button Strain Gauge Compression Measure, 50 kN
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 2000 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 1000 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 50 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Tension 100 N