WIKA SPP-F1814 Series Button Strain Gauge, 100 N, Compression Measure, 100 N
- RS-stocknr.:
- 268-9104
- Fabrikantnummer:
- 83800041
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 135,12
(excl. BTW)
€ 163,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,12 |
*prijsindicatie
- RS-stocknr.:
- 268-9104
- Fabrikantnummer:
- 83800041
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | SPP-F1814 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Force/Load Measurement | 100N | |
| Minimum Force/Load Measurement | 100N | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series SPP-F1814 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Force/Load Measurement 100N | ||
Minimum Force/Load Measurement 100N | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The WIKA F1814 miniature compression force transducer, with measuring ranges up to 1,000 N, is particularly suitable for use in areas where installation space is critical. Due to its very small dimensions and solid construction, this miniature force transducer, manufactured from stainless steel or aluminium, can be used in the widest range of industrial areas, in test facilities and in the laboratory.
Stainless steel or aluminium version
IP65 degree of protection
Low installation height, easy to install
Gerelateerde Links
- WIKA SPP-F1814 Series Button Strain Gauge Compression Measure, 50 kN
- WIKA SPP-F1814 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Tension 100 N
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
- WIKA SPP-F1222 Series Button Strain Gauge Compression Measure, 10 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 2000 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 1000 N