MEAN WELL Switching Power Supply, EPS-15-27 27V dc, 560mA, 15 W, Input 85V ac to 370 V dc, 264V ac

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
777-3112
Fabrikantnummer:
EPS-15-27
Fabrikant:
MEAN WELL
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

27V dc

Number of Outputs

1

Mount Type

Chassis

Power

15W

SMPS Output Current

560mA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

63.5mm

Weight

57g

Width

24mm

Depth

24mm

Standards/Approvals

UL 6681, TUV BS ENEN 6681, IEC 6681, EAC TP TC 004

Efficiency

84%

Maximum Input Voltage

370, 264V dc

Series

EPS-15

Hazardous Area Certification

No

Output Current

560mA

Minimum Input Voltage

85V ac

Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply


The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.

Compact PCB Size

No load Power consumption ˂0.3W

High efficiency up to 85%

Universal AC input

24mm Low profile

Cooling by free air convection

Protections for short circuit, overload and over voltage

3 year warranty

Standards

TUV EN60950-1

Gerelateerde Links