Texas Instruments Buck Converter, Surface, 42V Output Voltage, 5 A Output Current
- RS-stocknr.:
- 921-6908
- Fabrikantnummer:
- LM3409HVMY/NOPB
- Fabrikant:
- Texas Instruments
Subtotaal (1 rol van 1000 eenheden)*
€ 1.829,00
(excl. BTW)
€ 2.213,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12.000 stuk(s) vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 1,829 | € 1.829,00 |
*prijsindicatie
- RS-stocknr.:
- 921-6908
- Fabrikantnummer:
- LM3409HVMY/NOPB
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 42V | |
| Output Current | 5A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM3409 | |
| Number of Pins | 10 | |
| Package Type | VSSOP | |
| Width | 3mm | |
| Standards/Approvals | ANSI, JEDEC, REACH, ESDA, RoHS | |
| Depth | 1.1mm | |
| Length | 3mm | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 6V | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 42V | ||
Output Current 5A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM3409 | ||
Number of Pins 10 | ||
Package Type VSSOP | ||
Width 3mm | ||
Standards/Approvals ANSI, JEDEC, REACH, ESDA, RoHS | ||
Depth 1.1mm | ||
Length 3mm | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 6V | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Gerelateerde Links
- Texas Instruments Buck Converter 42V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 7.4V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 0.6V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 2.5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 0.8V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 2.5 A Output Current
- Texas Instruments Buck Converter 7.4V Output Voltage, 150 mA Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 1.5 A Output Current